D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : ¥26.43000 Bulk | Bulk | Active | Power | Male Pin | Machined | 8-12 AWG | Solder Cup | Copper Alloy | Gold | 31.5µin (0.80µm) | Gold | 8.00µin (0.203µm) | - | - | |||
2,378 In Stock | 1 : ¥35.05000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
0 In Stock Check Lead Time | 1 : ¥94.98000 - | - | - | Active | Power | Male Pin | Machined | 20 AWG | Solder | - | Gold | - | Gold | - | - | Insulator, PTFE |