D-Sub, D-Shaped Connector Contacts

Results: 2
Wire Gauge
22-28 AWG26-28 AWG
Contact Finish Thickness
50.0µin (1.27µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
3,602
In Stock
1 : ¥25.70000
Bulk
Bulk
Active
Signal
Female Socket
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22
High Density (HD)
0
In Stock
Check Lead Time
10,000 : ¥75.02245
Bulk
Bulk
Active
Signal
Female Socket
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
22
High Density (HD)
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.