D-Sub, D-Shaped Connector Contacts

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Contact Finish Thickness
10.0µin (0.25µm)Flash
Termination Finish
-Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
180-001-170L001
180-001-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
158,679
In Stock
1 : ¥1.31000
Cut Tape (CT)
10,000 : ¥0.48093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
CONN D-SUB PIN 24-26AWG CRIMP
180-101-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
0
In Stock
Check Lead Time
500 : ¥0.91210
Tray
Tray
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Brass
Gold
Flash
-
-
-
High Density (HD), Insulation Support
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.