D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Packaging
BoxBulk
Number of Positions
9, 1515
Compatible Shell Size
AE
Compatible D-Sub Size
9pos and HD15pos15pos and HD26pos
Hardware
Assembly HardwareAssembly Hardware, Cable Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
1-2308340-1,2
1-2308340-1
CONN BACKSHELL 9/15P 180DEG SHLD
TE Connectivity AMP Connectors
464
In Stock
1 : ¥183.96000
Bulk
-
Bulk
Active
Two Piece Backshell
9, 15
E
9pos and HD15pos
Round
180°
Shielded
Metal
Zinc
-
Assembly Hardware
Mating Screws 4-40
Silver
1-2308341-1,2
1-2308341-1
CONN BACKSHELL 15POS 180DEG SHLD
TE Connectivity AMP Connectors
38
In Stock
1 : ¥214.56000
Box
-
Box
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc
-
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.