D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,059 In Stock | 1 : ¥61.21000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
683 In Stock | 1 : ¥105.08000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc | Zinc, Clear | Assembly Hardware, Grommets | Mating Screws | - | |||
53 In Stock | 1 : ¥68.01000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel | Assembly Hardware, Cable Clamp | - | - | ||
0 In Stock Check Lead Time | 1 : ¥77.62000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 90° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
1 In Stock | 1 : ¥70.14000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |