D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥41.23000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
674 In Stock | 1 : ¥237.01000 Bag | - | Bag | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver | ||
86 In Stock | 1 : ¥1,714.27000 Bulk | Bulk | Active | One Piece Backshell | 9 | - | - | Round | 180° | Shielded | Metal | Aluminum | Yellow Chromate over Cadmium | - | Bandstrap, Mating Screws, Spring Clips | - | |||
249 In Stock | 1 : ¥164.41000 Bag | - | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver | ||
434 In Stock | 1 : ¥158.46000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver | ||
15 In Stock | 1 : ¥3,500.12000 Bulk | Bulk | Active | One Piece Backshell | 15 | - | - | Round | 180° | Shielded | Metal | Aluminum | Yellow Chromate over Cadmium | - | Bandstrap, Mating Screws, Spring Clips | - |