D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
165 In Stock | 1 : ¥29.92000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
236 In Stock | 1 : ¥32.39000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
478 In Stock | 1 : ¥67.33000 Bulk | - | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Metal, Zamak | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | ||
118 In Stock | 1 : ¥32.56000 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Chromate | Assembly Hardware, Grommets | Mating Screws 4-40 | Black | |||
0 In Stock Check Lead Time | 100 : ¥24.94510 Bag | Bag | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware | - | - |