D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,298 In Stock | 1 : ¥11.99000 Tray | Tray | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Chrome | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | |||
112 In Stock | 1 : ¥35.28000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
65 In Stock | 1 : ¥29.75000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 100 : ¥15.46370 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | - | Black | |||
0 In Stock Check Lead Time | 100 : ¥15.46370 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware | Mating Screws 4-40 | Black |