D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,416 In Stock | 1 : ¥112.98000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
232 In Stock | 1 : ¥27.54000 Bulk | Bulk | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 120°, 180° | Unshielded | Plastic | Polypropylene (PP) | - | Strain Relief | - | Black | |||
49 In Stock | 1 : ¥68.43000 Box | Box | Active | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 120°, 180° | Unshielded | Plastic | Polypropylene (PP) | - | Assembly Hardware, Strain Relief | - | Black | |||
26 In Stock | 1 : ¥81.87000 Tray | - | Tray | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 37.5° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Assembly Hardware, Cable Clamp | - | Gray | ||
28 In Stock | 1 : ¥56.62000 Bulk | Bulk | Obsolete | Hinged Backshell | 9 | E | 9pos and HD15pos | Round | 120°, 180° | Unshielded | Plastic | Polypropylene (PP) | - | Assembly Hardware, Strain Relief | - | Black |