D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥79.40000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | |||
64 In Stock | 1 : ¥81.19000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 90° | Unshielded | Plastic | Polybutylene Terephthalate (PBT) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Black | |||
48 In Stock | 1 : ¥231.40000 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Cable Clamp | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | Black | |||
0 In Stock Check Lead Time | 20 : ¥176.23450 Bulk | Bulk | Active | One Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Cable Clamp | Dust Tight/Waterproof (IP67), Mating Screws M3 | Black |