D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock 340 Factory | 1 : ¥33.33000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
14,382 In Stock | 1 : ¥46.22000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
141 In Stock | 1 : ¥56.45000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
56 In Stock | 1 : ¥227.00000 Bulk | - | Bulk | Active | Serial-Null Modem | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | - | - | - | - | - | ||
53 In Stock | 1 : ¥249.41000 Bag | - | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Filter | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥28.82000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 |