D-Sub, D-Shaped Connector Adapters

Results: 2
Manufacturer
Amphenol CONECNorComp Inc.
Series
-GCLP
Convert To (Adapter End)
D-Sub, 9 Pin FemaleD-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin FemaleD-Sub, 9 Pin Male
Mounting Type
Free Hanging (In-Line)Panel Mount
Contact Finish Thickness
8.00µin (0.203µm)Flash
Ingress Protection
-IP20
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Convert To (Adapter End)
Convert From (Adapter End)
Number of Rows
Mounting Type
Features
Shielding
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
GCLP09M09M
GCLP09M09M
DSUB GENDER CHANGER DB9M DB9M
NorComp Inc.
418
In Stock
1 : ¥29.88000
Tray
Tray
Active
Gender Changer
D-Sub, 9 Pin Male
D-Sub, 9 Pin Male
2
Panel Mount
-
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
320X12519X
320X12519X
DSUB GENDER CHANGER DB9F DB9F
Amphenol CONEC
55
In Stock
1 : ¥30.05000
Tray
-
Tray
Active
Gender Changer
D-Sub, 9 Pin Female
D-Sub, 9 Pin Female
2
Free Hanging (In-Line)
-
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
Showing
of 2

D-Sub, D-Shaped Connector Adapters


D-Sub/D-Shaped Connector adapters are used to convert from one style D-Sub/D-Shaped connector to another D-Sub/D-Shaped connector in both free hanging or panel mount versions. Pin counts range from 9 to 104, in both standard and high density versions.