D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,570 In Stock 29,720 Factory | 1 : ¥31.77000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
346 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
80 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
59 In Stock | 1 : ¥129.63000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
82 In Stock | 1 : ¥132.01000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
91 In Stock | 1 : ¥119.29000 Box | - | Box | Active | - | D-Sub, 15 HD, Female | D-Sub, 15 Pin Female | 3 | Panel Mount | - | - | - | - | - | - | - | ||
54 In Stock | 1 : ¥133.33000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
25 In Stock 20 Factory | 1 : ¥68.63000 Box | Box | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | - | IP20 | - |