Sure-Seal Legacy D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 Marketplace | 1 : ¥45.89000 Box | Box | Active | D-Type | Plug, Male Pins | 15 | 3 | Panel Mount | - | Signal | Mating Side, Female Screwlock | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | IPX8 - Waterproof | - | 2A | - | - | |||
80 Marketplace | Unavailable | Box | Active | D-Type | Receptacle, Female Sockets | 15 | 3 | Panel Mount | - | Signal | Mating Side, Female Screwlock | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | IPX8 - Waterproof | - | 2A | - | - | |||
100 Marketplace | Unavailable | Box | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | IPX8 - Waterproof | - | 2A | - | - | |||
88 Marketplace | 1 : ¥70.36000 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | IPX8 - Waterproof | - | 2A | - | - |