Sullins Connector Solutions D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.283" (7.20mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.283" (7.20mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.283" (7.20mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Free Hanging (In-Line) | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.102" (2.60mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.102" (2.60mm) | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Board Edge, Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.063" (1.60mm) | Board Lock | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.283" (7.20mm) | Board Lock, Grounding Indents | |||
0 In Stock | Obsolete | Tray | Obsolete | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock |