Phoenix Contact D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock 499 Factory | 1 : ¥244.07000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 10A | - | - | |||
73 In Stock | 1 : ¥444.97000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
54 In Stock 374 Factory | 1 : ¥454.17000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
26 In Stock 179 Factory | 1 : ¥455.64000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
123 In Stock 108 Factory | 1 : ¥465.00000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
40 In Stock 142 Factory | 1 : ¥472.23000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Shielded | |||
85 In Stock 264 Factory | 1 : ¥474.36000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Grounding Indents, Shielded | |||
47 In Stock 166 Factory | 1 : ¥490.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
40 In Stock 317 Factory | 1 : ¥492.92000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
386 In Stock | 1 : ¥512.54000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
51 In Stock 90 Factory | 1 : ¥544.97000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
33 In Stock 284 Factory | 1 : ¥544.97000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 100mA | - | Shielded | |||
99 In Stock | 1 : ¥548.74000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Female Sockets | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
91 In Stock | 1 : ¥559.99000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Grounding Indents, Shielded | |||
47 In Stock 127 Factory | 1 : ¥227.17000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
30 In Stock | 1 : ¥242.69000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
5 In Stock 663 Factory | 1 : ¥490.45000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
22 In Stock 2 Factory | 1 : ¥278.33000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
19 In Stock 26 Factory | 1 : ¥386.64000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
4 In Stock 11 Factory | 1 : ¥446.45000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
22 In Stock 6 Factory | 1 : ¥468.67000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | - | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
14 In Stock 16 Factory | 1 : ¥465.00000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
14 In Stock | 1 : ¥526.91000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | - | Shielded | |||
2 In Stock | 1 : ¥781.25000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | 1A | - | Shielded | |||
27 In Stock | 1 : ¥76.52000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | - |