Panel Mount, Right Angle D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥490.95000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Stainless Steel | Gold | - | - | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Grounding Indents, Mounting Brackets | |||
5 In Stock | 1 : ¥671.73000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Stainless Steel | Gold | - | - | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount, Right Angle | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount, Right Angle | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents, Mounting Brackets, Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Grounding Indents, Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Right Angle | 3 (DB, B) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 24 (17 + 7 Coax or Power) | 2 | Panel Mount, Right Angle | 5 (DD, D) - 24W7 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 25 (22 + 3 Coax or Power) | 2 | Panel Mount, Right Angle | 4 (DC, C) - 25W3 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax or Power) | 2 | Panel Mount, Right Angle | 4 (DC, C) - 27W2 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Right Angle | 2 (DA, A) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax or Power) | 2 | Panel Mount, Right Angle | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax or Power) | 2 | Panel Mount, Right Angle | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Right Angle | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 36 (32 + 4 Coax or Power) | 3 | Panel Mount, Right Angle | 5 (DD, D) - 36W4 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Cadmium | Gold | Flash | - | UL94 V-0 | 7.5A | - | Mounting Brackets, Shielded | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Unavailable | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Right Angle | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | Mounting Brackets | |||
0 Marketplace | Active | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Right Angle | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Grounding Indents, Mounting Brackets |