JAE Electronics D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
604 In Stock | 1 : ¥38.34000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
2,173 In Stock | 1 : ¥39.73000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
5,705 In Stock | 1 : ¥45.07000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Shielded | ||
344 In Stock | 1 : ¥68.88000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
823 In Stock | 1 : ¥27.99000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
1,188 In Stock | 1 : ¥39.73000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
838 In Stock | 1 : ¥40.14000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
347 In Stock | 1 : ¥47.53000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
2,270 In Stock | 1 : ¥50.00000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
697 In Stock | 1 : ¥51.64000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
620 In Stock | 1 : ¥64.12000 Bag | Bag | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | - | - | - | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
297 In Stock | 1 : ¥48.11000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 10.0µin (0.25µm) | - | UL94 V-0 | 5A | 0.299" (7.60mm) | - | ||
284 In Stock | 1 : ¥51.97000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock, Grounding Indents | ||
666 In Stock | 1 : ¥52.54000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Shielded | ||
465 In Stock | 1 : ¥66.83000 - | - | - | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
798 In Stock | 1 : ¥74.95000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Shielded | ||
459 In Stock | 1 : ¥86.20000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Shielded | ||
467 In Stock | 1 : ¥96.30000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Zinc Plated | Gold | - | - | UL94 V-0 | 5A | - | - | ||
271 In Stock | 1 : ¥103.44000 - | - | - | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
578 In Stock | 1 : ¥105.08000 - | - | - | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | ||
86 In Stock | 1 : ¥89.40000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | - | 5A | - | - | |||
16 In Stock | 1 : ¥423.69000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
3 In Stock | 1 : ¥641.33000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
5 In Stock | 1 : ¥656.27000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 300 : ¥27.42440 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | 0.299" (7.60mm) | Board Lock |