D-Type, Board to Board, Matrix D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 336 : ¥91.80077 Tray | Tray | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 60 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.322" (8.18mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 60 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 60 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.322" (8.18mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 160 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 200 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Ground Strap, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 160 | 4 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 160 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Board Lock, Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 96 | 4 | Panel Mount, Through Hole, Right Angle | 0.075 Pitch x 0.075 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.332" (8.43mm) | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 160 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 160 | 4 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 160 | 4 | Panel Mount, Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 96 | 4 | Panel Mount, Through Hole | 0.075 Pitch x 0.075 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 96 | 4 | Panel Mount, Through Hole, Right Angle | 0.075 Pitch x 0.075 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.332" (8.43mm) | Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 96 | 4 | Panel Mount, Through Hole, Right Angle | 0.075 Pitch x 0.075 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.338" (8.59mm) | Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Plug, Male Pins | 96 | 4 | Panel Mount, Through Hole | 0.075 Pitch x 0.075 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Grounding Indents, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type, Board to Board, Matrix | Receptacle, Female Sockets | 60 | 4 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.208" (5.28mm) | Board Lock, Shielded |