Board Edge, Surface Mount, Right Angle D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,413 In Stock | 1 : ¥30.70000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded | |||
7,537 In Stock | 1 : ¥30.87000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Shielded | |||
183 In Stock | 1 : ¥46.47000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded | |||
86 In Stock | 1 : ¥2,957.83000 Bag | Bag | Active | D-Sub | Receptacle, Female Sockets | 8 | 1 | Board Edge, Surface Mount, Right Angle | - | Coax | Housing/Shell (Unthreaded) | Solder | Steel | Gold | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥301.16800 Tray | Tray | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 7 (5 + 2 Power) x 2 | 2, 2 | Board Edge, Surface Mount, Right Angle | 2 (DA, A) - 7W2; 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 24A | 0.450" (11.43mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥48.68000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Shielded | |||
0 In Stock Check Lead Time | 20 : ¥157.30000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Surface Mount, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 35A | 0.450" (11.43mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 20 : ¥173.82200 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Board Edge, Surface Mount, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 35A | 0.450" (11.43mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 10 : ¥284.77300 Tray | Tray | Active | D-Sub, Combo - Stacked | Plug, Male Pins | 7 (5 + 2 Power) x 2 | 2, 2 | Board Edge, Surface Mount, Right Angle | 2 (DA, A) - 7W2; 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | IP20 | UL94 V-0 | 5A, 24A | 0.450" (11.43mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock, Grounding Indents, Shielded | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 5A | - | Board Guide, Board Lock |