5 (4 + 1 Power) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
337 In Stock | 1 : ¥130.78000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | 0.401" (10.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
29 In Stock | 1 : ¥67.32000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Grounding Indents | ||
50 In Stock | 1 : ¥51.23000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | ||
6 In Stock | 1 : ¥73.23000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Free Hanging (In-Line) | 1 (DE, E) - 5W1 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥26.46776 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥26.46776 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥26.46776 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥26.46776 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.28036 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥27.32983 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥28.20906 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥28.20906 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 30A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥28.20906 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥28.20906 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥28.85418 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥28.85418 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 10A | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥28.85418 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥28.85418 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (4 + 1 Power) | 2 | Through Hole, Right Angle | 1 (DE, E) - 5W1 | Signal and Power | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | 0.370" (9.40mm) | Grounding Indents |