D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥423.71000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
5 In Stock | 1 : ¥656.29000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 480 : ¥39.53585 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 480 : ¥39.53585 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 405 : ¥64.64785 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 12 : ¥281.55500 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | - | |||
0 In Stock Check Lead Time | 6 : ¥619.10167 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Standard Screws | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 5A | 0.283" (7.20mm) | - |