D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,275 In Stock | 1 : ¥86.12000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
998 In Stock | 1 : ¥86.12000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
449 In Stock | 1 : ¥86.12000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
268 In Stock | 1 : ¥86.12000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
113 In Stock | 1 : ¥108.45000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
345 In Stock | 1 : ¥113.05000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
538 In Stock | 1 : ¥120.52000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
173 In Stock | 1 : ¥193.92000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 37, 37 | 2, 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
237 In Stock | 1 : ¥83.82000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
211 In Stock | 1 : ¥136.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 37, 37 | 2, 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
28 In Stock | 1 : ¥113.05000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 1 : ¥100.16000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1 : ¥113.05000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 1 : ¥120.52000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 504 : ¥42.47238 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Shielded | |||
0 In Stock Check Lead Time | 288 : ¥44.90278 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Shielded | |||
0 In Stock Check Lead Time | 288 : ¥46.12826 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 288 : ¥46.12826 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
1 In Stock | 1 : ¥52.38000 Tray | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 504 : ¥54.80387 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded |