D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 7.5A per Contact | - | - | |||
105 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents | |||
170 In Stock | 1 : ¥37.44000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
267 In Stock | 1 : ¥43.92000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | - | |||
712 In Stock | 1 : ¥46.39000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
364 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
446 In Stock | 1 : ¥62.15000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | - | |||
402 In Stock | 1 : ¥67.48000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock | |||
268 In Stock | 1 : ¥68.47000 Cut Tape (CT) 140 : ¥48.49529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Board Guide, Mounting Brackets | |||
191 In Stock | 1 : ¥71.43000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock | |||
106 In Stock | 1 : ¥74.05000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Board Lock | |||
157 In Stock | 1 : ¥86.20000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents | |||
116 In Stock 100 Factory | 1 : ¥134.64000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
131 In Stock | 1 : ¥162.47000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock | |||
341 In Stock | 1 : ¥194.00000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
244 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
245 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents | |||
208 In Stock | 1 : ¥79.55000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 1.5A | - | Feed Through | |||
115 In Stock | 1 : ¥82.67000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
194 In Stock | 1 : ¥83.90000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | - | 5A | - | Grounding Indents | |||
200 In Stock | 1 : ¥42.03000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
110 In Stock | 1 : ¥64.69000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
150 In Stock | 1 : ¥66.99000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | |||
298 In Stock | 1 : ¥67.81000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - | |||
500 In Stock | 1 : ¥71.18000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | - | - | - | UL94 V-0 | 5A | - | - |