D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96 In Stock | 1 : ¥19.95000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
96 In Stock | 1 : ¥27.83000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥39.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
100 In Stock | 1 : ¥43.10000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
89 In Stock | 1 : ¥43.10000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 1 : ¥23.23000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥12.83520 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥14.51160 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥15.37200 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.590" (14.99mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥15.52640 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥16.25220 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥18.46540 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥18.46540 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥18.46540 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock | 50 : ¥18.63140 - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock | 50 : ¥19.67720 - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock | 50 : ¥19.85140 - | - | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 50 : ¥20.63620 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.584" (14.84mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded |