D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 45 : ¥64.75156 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
35 In Stock | 1 : ¥68.06000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
42 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
37 In Stock | 1 : ¥77.25000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
61 In Stock | 1 : ¥78.49000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
45 In Stock | 1 : ¥87.27000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
45 In Stock | 1 : ¥89.73000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
30 In Stock | 1 : ¥91.95000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
54 In Stock | 1 : ¥93.02000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
41 In Stock | 1 : ¥107.88000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
32 In Stock | 1 : ¥111.65000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
36 In Stock | 1 : ¥121.26000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
0 In Stock | 1 : ¥123.06000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
25 In Stock | 1 : ¥131.11000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
83 In Stock | 1 : ¥62.64000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
43 In Stock | 1 : ¥70.36000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
43 In Stock | 1 : ¥72.08000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
43 In Stock | 1 : ¥78.16000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
43 In Stock | 1 : ¥86.29000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
47 In Stock | 1 : ¥67.90000 Tray | Tray | Last Time Buy | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
50 In Stock | 1 : ¥70.36000 Tray | Tray | Last Time Buy | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
60 In Stock | 1 : ¥72.08000 Tray | Tray | Last Time Buy | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
27 In Stock | 1 : ¥73.64000 Tray | Tray | Last Time Buy | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
35 In Stock | 1 : ¥75.12000 Tray | Tray | Last Time Buy | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | - | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
52 In Stock | 1 : ¥80.29000 Tray | Tray | Last Time Buy | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | - | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock |