D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,730 In Stock | 1 : ¥41.46000 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
111 In Stock | 1 : ¥52.79000 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
115 In Stock | 1 : ¥30.54000 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | - | - | |||
21 In Stock | 1 : ¥51.89000 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
223 In Stock | 1 : ¥67.07000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
200 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
141 In Stock | 1 : ¥139.48000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 8 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) - 8W8 | Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | 0.845" (21.46mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 500 : ¥21.77864 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | - | - | - | Grounding Indents, Guide Pin | |||
0 In Stock Check Lead Time | 200 : ¥44.46760 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥44.66750 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥34.72995 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 9W4 | Signal and Coax or Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : ¥33.78950 Bag | Bag | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | - | - | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : ¥62.01030 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 200 : ¥67.83680 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | 0.456" (11.57mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥73.98265 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥79.20820 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | - | 0.456" (11.57mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥80.96470 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | - | |||
0 In Stock | 200 : ¥88.21720 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax or Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Signal and Coax or Power (Not Included) | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.319" (8.10mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥94.91970 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥97.07805 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥97.54315 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥100.12965 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 200 : ¥95.74150 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (7 + 6 Power) | 2 | Panel Mount, Through Hole | 4 (DC, C) - 13W6 | Signal and Power | Mating Side, Female Screwlock (M3) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 200 : ¥97.43435 Bag | Bag | Active | D-Sub, Combo | Receptacle, Female Sockets | 27 (25 + 2 Coax or Power) | 2 | Panel Mount | 4 (DC, C) - 27W2 | Signal and Coax or Power (Not Included) | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 200 : ¥97.49145 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 16.0µin (0.41µm) | - | - | 7.5A | 0.406" (10.30mm) | Board Lock, Grounding Indents, Mounting Brackets |