D-Sub Connector Assemblies

Results: 19
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
-FilterFilter, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
8P09-N001
8P09-N001
CONN D-SUB PLUG 9POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
8P15-N001
8P15-N001
CONN D-SUB PLUG 15POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
8P25-N001
8P25-N001
CONN D-SUB PLUG 25POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
8P37-N001
8P37-N001
CONN D-SUB PLUG 37POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
8R09-N001
8R09-N001
CONN D-SUB RCPT 9POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
8R15-N001
8R15-N001
CONN D-SUB RCPT 15POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
8R25-N001
8R25-N001
CONN D-SUB RCPT 25POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
8R37-N001
8R37-N001
CONN D-SUB RCPT 37POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB PLUG 9POS PNL MNT
8P09-E001
CONN D-SUB PLUG 9POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Filter, Grounding Indents
CONN D-SUB PLUG 9POS PNL MNT
8P09-N002
CONN D-SUB PLUG 9POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB PLUG 15POS PNL MNT
8P15-N002
CONN D-SUB PLUG 15POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB PLUG 25POS PNL MNT
8P25-E002
CONN D-SUB PLUG 25POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Filter, Grounding Indents
CONN D-SUB PLUG 25POS PNL MNT
8P25-N002
CONN D-SUB PLUG 25POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB PLUG 37POS PNL MNT
8P37-E002
CONN D-SUB PLUG 37POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Filter, Grounding Indents
CONN D-SUB PLUG 37POS PNL MNT
8P37-N002
CONN D-SUB PLUG 37POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB PLUG 50POS PNL MNT
8P50-N001
CONN D-SUB PLUG 50POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
CONN D-SUB RCPT 9POS PNL MNT
8R09-E001
CONN D-SUB RCPT 9POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Filter
CONN D-SUB RCPT 25POS PNL MNT
8R25-E001
CONN D-SUB RCPT 25POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
Filter
CONN D-SUB RCPT 50POS PNL MNT
8R50-N001
CONN D-SUB RCPT 50POS PNL MNT
3M
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
Showing
of 19

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.