D-Sub Connector Assemblies

Results: 19
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915253750
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)5 (DD, D)
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
-Steel, Tin PlatedSteel, Yellow Chromate Plated Zinc
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
117
Marketplace
1 : ¥194.90000
-
-
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 9 F CRIMP G30 ZINC
DEMA9S
DSUB 9 F CRIMP G30 ZINC
Cinch Connectivity Solutions
117
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
160
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 15 F CRIMP G30 ZINC
DAMA15S
DSUB 15 F CRIMP G30 ZINC
Cinch Connectivity Solutions
191
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
156
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 25 M CRIMP G30 ZINC
DBMA25P
DSUB 25 M CRIMP G30 ZINC
Cinch Connectivity Solutions
156
Marketplace
1 : ¥325.68000
-
-
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 37 M CRIMP G30 TIN IND
DCMA37PTI
DSUB 37 M CRIMP G30 TIN IND
Cinch Connectivity Solutions
136
Marketplace
1 : ¥399.08000
-
-
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
DSUB 37 F CRIMP G30 ZINC
DCMA37S
DSUB 37 F CRIMP G30 ZINC
Cinch Connectivity Solutions
350
Marketplace
1 : ¥545.21000
-
-
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 50 F CRIMP G30 ZINC
DDMA50S
DSUB 50 F CRIMP G30 ZINC
Cinch Connectivity Solutions
284
Marketplace
1 : ¥570.25000
-
-
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 15 M CRIMP G30 TIN IND
DAMA15PTI
DSUB 15 M CRIMP G30 TIN IND
Cinch Connectivity Solutions
28
Marketplace
1 : ¥247.12000
-
-
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
Grounding Indents
DSUB 15 M CRIMP CLIN G30 ZIN
DAMAE15P
DSUB 15 M CRIMP CLIN G30 ZIN
Cinch Connectivity Solutions
60
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
-
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 25 F CRIMP CLIN G30 ZIN
DBMAE25S
DSUB 25 F CRIMP CLIN G30 ZIN
Cinch Connectivity Solutions
62
Marketplace
1 : ¥279.95000
-
-
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side (4-40)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 15 M CRIMP G30 ZINC
DAMA15P
DSUB 15 M CRIMP G30 ZINC
Cinch Connectivity Solutions
0
Marketplace
1 : ¥251.06000
-
-
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
0
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
1,051
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 37 M CRIMP G30 ZINC
DCMA37P
DSUB 37 M CRIMP G30 ZINC
Cinch Connectivity Solutions
239
Marketplace
Active
-
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 9 M CRIMP G30 ZINC
DEMA9P
DSUB 9 M CRIMP G30 ZINC
Cinch Connectivity Solutions
117
Marketplace
Unavailable
Unavailable in your selected currency
-
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 50 M CRIMP G30 ZINC
DDMA50P
DSUB 50 M CRIMP G30 ZINC
Cinch Connectivity Solutions
0
Marketplace
Active
-
Active
D-Sub
Plug, Male Pins
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
DSUB 9 M CRIMP CLIN G30 ZINC
DEMAE9P
DSUB 9 M CRIMP CLIN G30 ZINC
Cinch Connectivity Solutions
0
Marketplace
Active
-
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
-
-
Showing
of 19

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.