D-Sub Connector Assemblies

Results: 5
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Termination
Solder CupWire Leads
Shell Material, Finish
Aluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated Cadmium
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
096517-0038
MDM-25SSB
CONN MICRO-D RCPT 25POS PNL MNT
ITT Cannon, LLC
46
In Stock
1 : ¥1,268.62000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
096516-0032
MDM-25PSB
CONN MICRO-D PLUG 25POS PNL MNT
ITT Cannon, LLC
154
In Stock
1 : ¥1,486.91000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
MDM-25PSB-A174
MDM-25PSB-A174
CONN MICRO-D PLUG 25POS PNL MNT
ITT Cannon, LLC
3
In Stock
1 : ¥1,768.00000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Nickel Plated, Electroless
Gold
-
-
-
3A
-
Shielded
CONN MICRO-D PLUG 25POS PNL MNT
MDM-25PH027B
CONN MICRO-D PLUG 25POS PNL MNT
ITT Cannon, LLC
0
In Stock
Check Lead Time
10 : ¥1,240.70300
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Wire Leads
Aluminum, Yellow Chromate Plated Cadmium
Gold
-
-
-
3A
-
Shielded
CONN MICRO-D RCPT 25POS PNL MNT
MDM-25SSB-A174
CONN MICRO-D RCPT 25POS PNL MNT
ITT Cannon, LLC
0
In Stock
Check Lead Time
10 : ¥1,846.70500
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Panel Mount
0.050 Pitch x 0.043 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
Aluminum, Nickel Plated, Electroless
Gold
-
-
-
3A
-
Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.