D-Sub Connector Assemblies

Results: 28
Series
Seal-D 772-ESeal-D 773-ESeal-D 774-ESeal-D 780-MSeal-D 781-M
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Number of Rows
23
Mounting Type
Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Flange Feature
Board SideBoard Side (4-40)Cable SideCable Side (4-40)Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Current Rating (Amps)
3A5A
Backset Spacing
0.283" (7.20mm)0.350" (8.89mm)0.370" (9.40mm)-
Features
-Board LockBoard Lock, Grounding IndentsGrounding IndentsGrounding Indents, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
28Results

Showing
of 28
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
772-E09-113R051
772-E09-113R051
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
685
In Stock
1 : ¥66.74000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock, Grounding Indents
772-E09-103R011
772-E09-103R011
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
636
In Stock
1 : ¥68.30000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
772-E09-213R001
772-E09-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
2,092
In Stock
1 : ¥79.71000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
772-E09-213R051
772-E09-213R051
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
7,051
In Stock
1 : ¥83.90000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock
781-M15-113R001
781-M15-113R001
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
316
In Stock
1 : ¥94.41000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Grounding Indents
780-M15-203L001
780-M15-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
578
In Stock
1 : ¥99.58000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
772-E09-113Rxx1
772-E09-113R011
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
120
In Stock
1 : ¥66.74000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
R772-EyySolderCup_9pin
772-E09-103R001
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
1,098
In Stock
1 : ¥67.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
772-E09-203R001
772-E09-203R001
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
2,373
In Stock
1 : ¥81.85000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
780-M15-213R001
780-M15-213R001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
464
In Stock
1 : ¥94.82000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M15-213R011
780-M15-213R011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
330
In Stock
1 : ¥97.20000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
R773-EyyRightAngle_E09
774-E09-113R001
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
117
In Stock
1 : ¥69.21000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents
R780-MyyVerticalSolder_M15
780-M15-113R001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
180
In Stock
1 : ¥97.20000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-113R011
780-M15-113R011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
637
In Stock
1 : ¥99.83000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
772-E09-203R011
772-E09-203R011
CONN D-SUB RCPT 9POS PNL MNT
NorComp Inc.
270
In Stock
1 : ¥104.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
R773-EyyRightAngle_E09
773-E09-113R001
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
107
In Stock
1 : ¥61.08000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
773-E09-113R011
773-E09-113R011
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
174
In Stock
1 : ¥91.95000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Grounding Indents
772-E09-113Rxx1
772-E09-113R001
CONN D-SUB PLUG 9P PNL MNT SLDR
NorComp Inc.
50
In Stock
1 : ¥66.09000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
780-M15-103L011
780-M15-103L011
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
72
In Stock
1 : ¥75.12000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
780-M15-203L011
780-M15-203L011
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
45
In Stock
1 : ¥101.63000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Cable Side
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
-
780-M15-113R051
780-M15-113R051
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
12
In Stock
1 : ¥100.65000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Board Lock, Grounding Indents
774-E09-113R141
774-E09-113R141
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
32
In Stock
1 : ¥96.46000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.370" (9.40mm)
Grounding Indents, Mounting Brackets
781-M15-113R141
781-M15-113R141
CONN D-SUB HD PLUG 15P R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥95.39000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount, Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.350" (8.89mm)
Board Lock, Grounding Indents
R780-MyySolderCup
780-M15-103L001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥72.08000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
-
Grounding Indents
772-E09-213R011
772-E09-213R011
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥82.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
Showing
of 28

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.