D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
396 In Stock | 1 : ¥278.72000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
132 In Stock | 1 : ¥321.09000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A | - | Shielded | |||
70 In Stock | 1 : ¥451.21000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Zinc Alloy, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Shielded | |||
78 In Stock | 1 : ¥368.21000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Board Side (2-56) | Solder | Steel (Front) / Brass (Rear), Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | 0.220" (5.60mm) | Board Lock, Shielded |