D-Sub Connector Assemblies

Results: 2
Manufacturer
Cinch Connectivity SolutionsITT Cannon, LLC
Series
Dura-Con™Military, MIL-C-83513, M83513
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Rows
23
Flange Feature
Mating Side, Female ScrewlockMating Side, Female Screwlock (2-56)
Shell Material, Finish
Aluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated Cadmium
Contact Finish Thickness
50.0µin (1.27µm)-
Material Flammability Rating
-UL94 V-0
Backset Spacing
0.130" (3.30mm)-
Features
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
90
In Stock
1 : ¥1,408.39000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Aluminum Alloy, Nickel Plated, Electroless
Gold
-
-
-
3A
-
-
DCCM15PCBRP
DCCM15PCBRP
CONN MICRO-D PLUG 15POS R/A SLDR
Cinch Connectivity Solutions
112
In Stock
1 : ¥804.07000
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock
Solder
Aluminum Alloy, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
UL94 V-0
3A
0.130" (3.30mm)
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.