D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,466 In Stock | 1 : ¥86.12000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
3,541 In Stock | 1 : ¥113.05000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
270 In Stock | 1 : ¥108.45000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
77 In Stock | 1 : ¥172.57000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | - | 3A | - | - | |||
0 In Stock Check Lead Time | 245 : ¥66.76649 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded |