D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,798 In Stock | 1 : ¥75.37000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
949 In Stock | 1 : ¥78.98000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
719 In Stock | 1 : ¥82.10000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Shielded | |||
433 In Stock | 1 : ¥114.20000 Tube | Tube | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
325 In Stock | 1 : ¥126.18000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
723 In Stock | 1 : ¥244.98000 Tray | Tray | Active | D-Type | Cap, Male Pins | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M2.5); Latchblocks | Solder | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | - | - | 1A | 0.149" (3.80mm) | Shielded | |||
1,275 In Stock | 1 : ¥82.10000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
1,322 In Stock | 1 : ¥115.51000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
447 In Stock | 1 : ¥145.15000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Panel Mount | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Terminating Cover | |||
74 In Stock | 1 : ¥161.57000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | - | Solder Cup | Steel (Front) / Zinc (Rear), Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥138.66000 Bulk | Bulk | Active | D-Type | Plug, Male Pins | 68 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Discrete Wire | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded, Terminating Cover |