Results: 0
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol Cables on DemandAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Industrial OperationsAmphenol Interconnect IndiaAmphenol LTWAmphenol PositronicAmphenol SV Microwave
Series
-*11001009009610090097100900981009009910090767100907681009076910090770
Packaging
-10 per BagBagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub - StackedD-Sub, ComboD-Sub, Combo - StackedD-Sub, Double DensityD-Sub, High DensityD-Sub, High Density - StackedD-TypeD-Type - StackedD-Type, Board to BoardD-Type, Board to Board, MatrixD-Type, Micro-DD-Type, Micro-D - Stacked
Connector Type
-Cap, Male PinsPlug for Male ContactsPlug, Female SocketsPlug, Female Sockets and Male PinsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female Socket ; Plug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Audio JacksReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Positions
122 (Coax or Power)2 (Coax)2 (Power)2 (Power) x 22 (Quadrax)33 (Coax or Power)3 (Coax)3 (Power)4 (2 + 2 Power)
Number of Rows
122, 12, 22, 2, 22, 2, 32, 32, 433, 34581,1
Mounting Type
-Board Cutout, Through Hole, Right AngleBoard Edge, Straddle MountBoard Edge, Surface Mount, Right AngleBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, CrimpPanel Mount, Right AnglePanel Mount, Surface Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right Angle
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.065 Row to Row0.050 Pitch x 0.075 Row to Row0.050 Pitch x 0.100 Row to Row0.050 Pitch x 0.100 Row to Row; 3 (DB, B)0.075 Pitch x 0.075 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) - 2V2, 2W2, 2W2C, 2WK2
Contact Type
-CoaxCoax and SignalCoax or PowerPowerPower (Partially Loaded)QuadraxSignalSignal and Coax (Not Included)Signal and Coax or Power (Not Included)Signal and PowerSignal and Power (Not Included)
Flange Feature
-Board SideBoard Side (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Board Side, Male Jackscrew (2-56)Cable Side
Termination
-Cage ClampCrimpCrimp, SolderIDCIDC, Discrete or Ribbon CableIDC, Discrete WireIDC, Ribbon CableKinked PinPress-FitScrewSolderSolder CupSolder Cup, Solder
Primary Material
-MetalPlastic
Shell Material, Finish
-AluminumAluminum AlloyAluminum Alloy, Anodized Black PlatedAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Anodized Black PlatedAluminum, Chromate Conversion PlatedAluminum, Gold PlatedAluminum, Nickel Plated
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™NickelSilverTinTin-Lead
Contact Finish Thickness
0.79µin (0.020µm)1.00µin (0.025µm)1.14µin (0.029µm)3.00µin (0.076µm)3.94µin (0.10µm)4.00µin (0.100µm)5.00µin (0.127µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)
Ingress Protection
-Harsh EnvironmentIP20IP40IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP66/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP68 - Dust Tight, WaterproofIPX8 - Waterproof
Material Flammability Rating
-UL94 V-0UL94 V-1UL94 V-2
Current Rating (Amps)
100mA0.375A, 24A0.5A0.5A, 7.5A1A1.2A1.25A1.5~3A1.5A1.5A per Contact1.8A, 2.5A2A
Backset Spacing
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.071" (1.80mm)0.079" (2.00mm)0.102" (2.60mm)0.121" (3.08mm)0.125" (3.18mm)0.130" (3.30mm)0.140" (3.56mm)0.146" (3.71mm)0.149" (3.80mm)
Features
-AssemblyAssembly, Grounding IndentsAudio Jacks, Board LockAutomated Latch, Board Lock, Gasket, Grounding Indents, ShieldedAutomated Latch, Board Lock, Gasket, ShieldedAutomated Latch, Gasket, Grounding Indents, ShieldedAutomated Latch, Gasket, ShieldedAutomated Latch, Grounding Indents, ShieldedAutomated Latch, ShieldedBackshellBackshell, Cable Clamp, Grounding Indents, Mounting Hardware
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.