D-Sub Connector Assemblies

Results: 2
Series
Delta DLD
Number of Positions
937
Shell Size, Connector Layout
1 (DE, E)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Backset Spacing
0.318" (8.08mm)0.409" (10.40mm)
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
LD09S33E4GX00LF
LD09S33E4GX00LF
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
2,044
In Stock
1 : ¥9.11000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
Delta D Series
D37S13A4PA00LF
CONN D-SUB RCPT 37POS R/A SLDR
Amphenol ICC (FCI)
117
In Stock
1 : ¥21.10000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.