D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock 142 Factory | 1 : ¥472.21000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | Shielded | |||
85 In Stock 264 Factory | 1 : ¥474.35000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | Grounding Indents, Shielded | |||
386 In Stock | 1 : ¥512.52000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | 1A | - | Shielded | |||
51 In Stock 90 Factory | 1 : ¥544.95000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | 1A | - | Shielded | |||
33 In Stock 284 Factory | 1 : ¥544.95000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | 100mA | - | Shielded | |||
30 In Stock | 1 : ¥242.68000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
22 In Stock 2 Factory | 1 : ¥278.32000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
14 In Stock | 1 : ¥526.89000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Cable Side, Male Jackscrew (4-40) | Terminal Block | - | - | - | - | - | - | - | Shielded |