D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)NorComp Inc.
Series
171D
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Panel Mount, Through HoleThrough Hole
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
8.00µin (0.203µm)Flash
Current Rating (Amps)
5A7.5A
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-025-213R001
171-025-213R001
CONN D-SUB RCPT 25P PNL MNT SLDR
NorComp Inc.
1,598
In Stock
1 : ¥21.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Panel Mount, Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
L717DB25PU
L717DB25PU
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (Commercial Products)
10
In Stock
1 : ¥77.01000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
7.5A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.