D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)Amphenol LTW
Series
-FCE17
Packaging
BoxBulk
Connector Style
D-SubD-Sub, High Density
Number of Positions
92637
Number of Rows
23
Mounting Type
Panel Mount, Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A) High Density4 (DC, C)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
15.0µin (0.38µm)-
Ingress Protection
-IP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
2A5A
Backset Spacing
0.318" (8.08mm)-
Features
Board Lock, FilterShielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
120
In Stock
1 : ¥139.48000
Box
Box
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Filter
HDB-26PFFP-SA8001
HDB-26PFFP-SA8001
CONN D-SUB HD RCPT 26POS PNL MNT
Amphenol LTW
18
In Stock
1 : ¥134.23000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Panel Mount, Through Hole
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
IP68 - Dust Tight, Waterproof
-
2A
-
Shielded
23
In Stock
1 : ¥163.45000
Box
Box
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Filter
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.