D-Sub Connector Assemblies

Results: 2
Manufacturer
NorComp Inc.TE Connectivity AMP Connectors
Series
182AMPLIMITE .050 III
Packaging
TrayTube
Connector Style
D-SubD-Type
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
940
Mounting Type
Board Edge, Through Hole, Right AnglePanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row1 (DE, E)
Contact Finish Thickness
-Flash
Current Rating (Amps)
1A5A
Backset Spacing
0.146" (3.71mm)0.318" (8.08mm)
Features
Board Lock, Grounding IndentsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
182-009-112-531, 182-009-113R531
182-009-113R531
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
4,738
In Stock
1 : ¥22.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Grounding Indents
5787170-4
5787170-4
CONN D-TYPE RCPT 40POS R/A SLDR
TE Connectivity AMP Connectors
744
In Stock
1 : ¥57.55000
Tube
Tube
Active
D-Type
Receptacle, Female Sockets
40
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
0.146" (3.71mm)
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.