D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,972 In Stock | 1 : ¥13.87000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
215 In Stock | 1 : ¥124.13000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
30 In Stock | 30 : ¥79.71433 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
1 In Stock | 30 : ¥85.19867 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
5 In Stock | 1 : ¥133.25000 Bag | - | Bag | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel | Gold | Flash | - | UL94 V-0 | - | - | - |