D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)HARTING
Series
-SD
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Number of Positions
93762
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)4 (DC, C)4 (DC, C) High Density
Flange Feature
Board Side (4-40)Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Current Rating (Amps)
2A3A6.5A
Backset Spacing
0.318" (8.08mm)0.350" (8.89mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09564527613
09564527613
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
558
In Stock
1 : ¥113.21000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
0
In Stock
Check Lead Time
1 : ¥13.38000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
09684535611
09684537612
CONN D-SUB RCPT 37POS R/A SLDR
HARTING
75
In Stock
1 : ¥62.48000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
0.318" (8.08mm)
Board Lock
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.