D-Sub Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
937
Mounting Type
Free Hanging (In-Line)Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)Flash
Current Rating (Amps)
3A6A
Backset Spacing
0.318" (8.08mm)-
Features
Board Lock, Ground StrapGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
(5)747844-5
5747844-5
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
7,012
In Stock
1 : ¥35.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
5747847-4
5747847-4
CONN D-SUB RCPT 37POS R/A SLDR
TE Connectivity AMP Connectors
10,556
In Stock
1 : ¥58.86000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole, Right Angle
4 (DC, C)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
5-747916-2
5-747916-2
CONN D-SUB PLUG 37POS SLDR CUP
TE Connectivity AMP Connectors
2,056
In Stock
1 : ¥55.17000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Free Hanging (In-Line)
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.