D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity AMP Connectors
Series
6E17AMPLIMITE HD-22
Connector Style
D-SubD-Sub, High Density
Number of Positions
915
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Contact Finish Thickness
30.0µin (0.76µm)-
Current Rating (Amps)
3A5A
Backset Spacing
0.318" (8.08mm)0.350" (8.89mm)
Features
Board LockBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
6,390
In Stock
1 : ¥30.21000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
364
In Stock
1 : ¥46.30000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
5A
0.318" (8.08mm)
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.