D-Sub Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
915
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
MNSO-09-AA-N-ETH-M
A29100-009
CONN D-TYPE RCPT 9P SMD R/A SLDR
Omnetics
307
In Stock
1 : ¥1,306.84000
Cut Tape (CT)
25 : ¥1,167.44720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Nano-D
Receptacle, Female Sockets
9
2
Surface Mount, Right Angle
0.025 Pitch x 0.040 Row to Row
Signal
Board Side (0-80); Mating Side (0-80)
Solder
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
1A
-
-
MNSO-15-AA-N-ETH-M
A29100-015
CONN D-TYPE RCPT 15P SMD R/A SLD
Omnetics
379
In Stock
1 : ¥1,487.04000
Cut Tape (CT)
25 : ¥1,328.44800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Type, Nano-D
Receptacle, Female Sockets
15
2
Surface Mount, Right Angle
0.025 Pitch x 0.040 Row to Row
Signal
Board Side (0-80); Mating Side (0-80)
Solder
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
1A
-
-
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.