D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥4,174.03000 Bulk | Bulk | Active | D-Type, Nano-D | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | - | Solder | - | Aluminum, Nickel Plated, Electroless | Tin-Lead | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5,015.04000 Bulk | Bulk | Active | D-Type, Nano-D | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum, Nickel Plated, Electroless | Tin-Lead | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5,393.68000 Bulk | Bulk | Active | D-Type, Nano-D | Receptacle, Female Sockets | 51 | 3 | Through Hole | - | Signal | Mating Side, Female Screwlock | Solder | - | Aluminum, Nickel Plated, Electroless | Tin-Lead | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 13 : ¥2,821.19846 Bulk | Bulk | Active | D-Type, Nano-D | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | - | Solder | - | Aluminum, Nickel Plated, Electroless | Gold | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥3,867.92600 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥5,689.79700 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |