D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,176 In Stock | 1 : ¥15.43000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
1,443 In Stock | 1 : ¥15.60000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
444 In Stock | 1 : ¥65.02000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Shielded | ||
673 In Stock | 1 : ¥4.93000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Metal | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥18.39000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥169.61000 Retail Package | - | Retail Package | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Assembly |