D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,911 In Stock | 1 : ¥21.10000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock | |||
435 In Stock | 1 : ¥40.97000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock | |||
3,806 In Stock | 1 : ¥47.62000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
233 In Stock | 1 : ¥66.99000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
144 In Stock | 1 : ¥144.08000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole | 5 (DD, D) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
140 In Stock | 1 : ¥30.29000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
457 In Stock | 1 : ¥42.69000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
3,245 In Stock | 1 : ¥43.35000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
889 In Stock | 1 : ¥178.06000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
27 In Stock | 1 : ¥231.02000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Cadmium Plated | Gold | 10.0µin (0.25µm) | - | - | 5A | - | - | |||
87 In Stock | 1 : ¥15.19000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | - | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock |