D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥1,846.55000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A per Contact | - | - | |||
0 In Stock Check Lead Time | 5 : ¥1,635.57400 Case | Case | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
0 In Stock Check Lead Time | 5 : ¥2,842.92400 Case | Case | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | Metal | Aluminum, Nickel Plated | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - |